+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPM-05-20

Auxiliary contacts; screw terminals; side; Contacts: NO x2; 5A

Manufacturer: ZAMEL

Manufacturer part number:
SPM-05-20

Alternative designations: EXT10000313

TME Symbol:
SPM-05-20

Specification

Manufacturer
ZAMEL
Type of contactors accessories
auxiliary contacts
Leads
screw terminals
Mounting
side
Contacts configuration
NO x2
Max. operating current
5A
Application - series/manufacturer
STM
Gross weight47.84 g
Certificates
EAN code5903669493303
See other products in this category: Contactors - Accessories ZAMEL,
*
SPM-05-20
4 in TME stock
Net price for quantities from 1 pcs - 7.61 USDGross price for quantities from 1 pcs - 7.61 USD
Net price for quantities from 5 pcs - 7.13 USDGross price for quantities from 5 pcs - 7.13 USD
Net price for quantities from 10 pcs - 6.66 USDGross price for quantities from 10 pcs - 6.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.