+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPM15-150-Q12-C

Converter: DC/DC; 16.5W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 1.1A; DIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
SPM15-150-Q12-C
TME Symbol:
SPM15-150-Q12-C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
16.5W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
1.1A
Case
DIP
Mounting
THT
Manufacturer series
SPM
Body dimensions
25.4x25.4x10.41mm
Efficiency
84%
Operating temperature
-40...85°C
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight19.56 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
SPM15-150-Q12-C
0 in TME stock
Net price for quantities from 96 pcs - 39.10 USDGross price for quantities from 96 pcs - 39.10 USD
No. of pieces (Multiplicity: 96)
Minimum order quantity: 96.
Multiplicity: 96.