+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPMWH1228FD5WARURG

LED; white cold; SMD; Case (mm): 3528; 81lm; 5000K; 80; 120°; 200mA

NEW

Manufacturer: SAMSUNG

Manufacturer part number:
SPMWH1228FD5WARURG
TME Symbol:
SPMWH1228FD5WARURG

Specification

Manufacturer
SAMSUNG
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - mm
3528
Luminosity
81lm
Colour temperature
5000K
Min. colour rendering index
80
Viewing angle
120°
LED current
200mA
Dimensions
3.5x2.8mm
LED lens
yellow
Front
flat
Operating voltage
2.8...3.2V
Operating temperature
-40...85°C
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs SAMSUNG,
*
SPMWH1228FD5WARURG
0 in TME stock
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.