+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPMWH3326FN5FAA3S0

LED; white warm; SMD; Case (mm): 3030; 95lm; 1800K; 80; 120°; 200mA

NEW

Manufacturer: SAMSUNG

Manufacturer part number:
SPMWH3326FN5FAA3S0
TME Symbol:
SPMWH3326FN5FAA3S0

Specification

Manufacturer
SAMSUNG
Type of diode
LED
LED colour
white warm
Mounting
SMD
Case - mm
3030
Luminosity
95lm
Colour temperature
1800K
Min. colour rendering index
80
Viewing angle
120°
LED current
200mA
Dimensions
3x3mm
LED lens
yellow
Front
flat
Power
0.9W
Operating voltage
6V
Operating temperature
-40...85°C
Gross weight0.038 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs SAMSUNG,
*
SPMWH3326FN5FAA3S0
0 in TME stock
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.