+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPR1000 LA53 M

Test acces: test needle; Maksimum spring compression: 6.4mm


Manufacturer: EQUIP-TEST

Manufacturer part number:
SPR1000 LA53 M
TME Symbol:
SPR1000LA53M

Specification

Manufacturer
EQUIP-TEST
Type of test accessories
test needle
Maksimum spring compression
6.4mm
Tip diameter
0.88mm
Contact material
steel
Operating temperature
-30...100°C
Current rating
5...8A
Spring compression force
1.5N
Contact plating
gold-plated
Operational spring compression
4.3mm
Blade tip shape
head LA
Max. contact resistance:
20mΩ
Minimum pitch
2.54mm
Overall length
33.4mm
Gross weight0.215 g
See other products in this category: Test Probes EQUIP-TEST,
*
SPR1000 LA53 M
10 in TME stock
Net price for quantities from 1 pcs - 4.48 USDGross price for quantities from 1 pcs - 4.48 USD
Net price for quantities from 10 pcs - 4.20 USDGross price for quantities from 10 pcs - 4.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.