+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: SPTAF 1/ 2-5,0-LL
Manufacturer | PHOENIX CONTACT | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Manufacturer series | SPTAF 1 | |
Current rating | 13.5A | |
Rated voltage | 0.32kV | |
Number of pins | 2 | |
Spatial orientation | angled | |
Connector variant | with push button | |
Mechanical mounting | on PCBs | |
Electrical mounting | spring clamp, THT | |
Contact plating | tinned | |
Colour | green | |
Flammability rating | UL94V-0 | |
Body material | polyamide | |
Wire size | 24AWG...18AWG | |
Wire cross-section | 0.2...1mm2 | |
Contacts pitch | 5mm | |
Conform to the norm | CSA UL VDE |