+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPXC002.HXR

Fuse: fuse; cylindrical; 2A; 1.5kVDC; quick blow; 10.3x57.2mm; THT

Manufacturer: LITTELFUSE

Manufacturer part number:
SPXC002.HXR
TME Symbol:
SPXC002.HXR

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
cylindrical
Current rating
2A
Rated voltage
1.5kV DC
Fuse characteristics
quick blow
Fuse size
10.3x57.2mm
Mounting
THT
Manufacturer series
SPXC
Breaking capacity
50kA
Contact material
copper alloy
Resistance
191mΩ
Contact plating
nickel plated
Gross weight10 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
See other products from this series.:
*
SPXC002.HXR
0 in TME stock
Net price for quantities from 100 pcs - 18.99 USDGross price for quantities from 100 pcs - 18.99 USD
Net price for quantities from 300 pcs - 16.83 USDGross price for quantities from 300 pcs - 16.83 USD
Net price for quantities from 500 pcs - 15.95 USDGross price for quantities from 500 pcs - 15.95 USD
Net price for quantities from 1000 pcs - 14.93 USDGross price for quantities from 1000 pcs - 14.93 USD
Net price for quantities from 2000 pcs - 14.41 USDGross price for quantities from 2000 pcs - 14.41 USD
Net price for quantities from 5000 pcs - 13.81 USDGross price for quantities from 5000 pcs - 13.81 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.