+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SR-5H-2-5A-APH

Fuse: fuse; 2.5A; 300VAC; time-lag; TR5; SR-5H; Ammo Pack


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
SR-5H-2-5A-APH

Alternative designations: SR-5H-2.5A-APH

TME Symbol:
SR-5H-2-5A-APH

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse
fuse
Kind of fuse
miniature
Current rating
2.5A
Rated voltage
300V AC
Fuse characteristics
time-lag
Fuse size
TR5
Manufacturer series
SR-5H
Breaking capacity
100A
Max voltage drop
75mV
Energy I2t
45A2s
Resistance
25mΩ
Kind of package
Ammo Pack
Gross weight393.62 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag EATON/BUSSMANN,
See other products from this series.:
*
SR-5H-2-5A-APH
0 in TME stock
Net price for quantities from 1000 pcs - 1.52 USDGross price for quantities from 1000 pcs - 1.52 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.