+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON/BUSSMANN
Alternative designations: SR-5H-4A-AP
Manufacturer | EATON/BUSSMANN | |
Type of fuse | fuse | |
Kind of fuse | miniature | |
Current rating | 4A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Fuse size | TR5 | |
Manufacturer series | SR-5H | |
Breaking capacity | 100A | |
Max voltage drop | 65mV | |
Energy I2t | 80A2s | |
Resistance | 13mΩ | |
Kind of package | Ammo Pack |