+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HUMMINGBOARD-I2EX BASE + WIFI/BT

Single-board computer; Cortex A9; 1GBRAM; IEEE 802.11b/g; 5VDC


Manufacturer: SOLIDRUN

Manufacturer part number:
HUMMINGBOARD-I2EX BASE + WIFI/BT
TME Symbol:
SR-HB03WB00000

Specification

Manufacturer
SOLIDRUN
Type of minicomputer
Single-board computer
Kind of architecture
Cortex A9
Memory
1GB RAM
Communictions protocol
IEEE 802.11b/g
Processor
i.MX6 Dual-core
Clock frequency
1...1.2GHz
Video coding
OpenCL 1.1E, OpenGL ES 1.1/2.0
Connection
CSI port, HDMI 1.4, microSD, RJ45, S/PDIF, USB 2.0 x2
Manufacturer series
HummingBoard
Dimensions
85x56mm
Kind of memory
DDR3
Operating system
none
Operating system support
Android 4.4, Arch Linux, Kodi, Linux Debian, OpenSuse
Programmers and development kits features
socket for microSD cards
Graphic unit
Vivante GC2000
Number of cores
2
Related items
AK-TB-03, ZSI5/2A-MICROUSB, ZSI5/2A-UK-MICRO, ZSI5/2A-USA-MICRO, ZSI5/2-MICROUSB
Information
product is not a working device, but only component
Interface
  • GPIO
  • I2C
  • SPI
  • UART
  • WiFi
Supply voltage
  • 5V DC
Gross weight110.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single board computers SOLIDRUN,
See other products from this series.:
*
HUMMINGBOARD-I2EX BASE + WIFI/BT
1 in TME stock
Net price for quantities from 1 pcs - 65.15 USDGross price for quantities from 1 pcs - 65.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts