+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BREVETTI | |
Type of cable accessories | cable chain | |
Manufacturer series | LIGHT | |
Bending radius | 60mm | |
Length | 986mm | |
Version | non-openable frames | |
External height | 23mm | |
External width | 46mm | |
Internal height | 17mm | |
Internal width | 35mm | |
Colour | black |