+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SANYOU | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 5A | |
AC contacts rating @R | 5A / 277V AC | |
Manufacturer series | SRB | |
Switched voltage | max. 277V AC | |
Mounting | THT | |
Coil resistance | 2.88kΩ | |
Body dimensions | 20.5x7x15.1mm | |
Coil power consumption | 200mW | |
Contact resistance | 100mΩ | |
Contact material | AgNi | |
Current rating | 5A | |
Operating temperature | -40...85°C |