+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRD-SH-112D4

Relay: electromagnetic; Ucoil: 12VDC; SPDT; Icontacts max: 10A

Manufacturer: SANYOU

Manufacturer part number:
SRD-SH-112D4
TME Symbol:
SRD-SH-112D4

Specification

Manufacturer
SANYOU
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPDT
Contact current max.
10A
AC contacts rating @R
10A / 250V AC
Manufacturer series
SRD
Switched voltage
max. 250V AC
Mounting
THT
Coil resistance
400Ω
Coil voltage min.
9V DC
Coil voltage max.
15.6V DC
Body dimensions
19.6x15.5x15.4mm
Coil power consumption
360mW
Contact resistance
100mΩ
Contact material
AgSnO2In2O3
Current rating
10A
Operating temperature
-40...85°C
Gross weight7.43 g
Certificates
See other products in this category: Miniature Electromagnetic Relays SANYOU,
See other products from this series.:
*
SRD-SH-112D4
283 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 30 pcs - 0.49 USDGross price for quantities from 30 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 250 pcsCardboard = 1 000 pcs