+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SANYOU | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 20A | |
AC contacts rating @R | 17A / 250V AC | |
Manufacturer series | SRG | |
Switched voltage | max. 277V AC | |
Mounting | THT | |
Coil resistance | 400Ω | |
Coil voltage min. | 9V DC | |
Coil voltage max. | 15.6V DC | |
Body dimensions | 21x16x21.8mm | |
Coil power consumption | 360mW | |
Contact resistance | 100mΩ | |
Contact material | AgSnO2 | |
Current rating | 17A | |
Operating temperature | -40...105°C |