+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRN6028220M

Inductor: wire; SMD; 22nH; Ioper: 1.4A; R: 162mΩ; ±20%; 6x2.8mm

NEW

Manufacturer: BOURNS

Manufacturer part number:
SRN6028220M
TME Symbol:
SRN6028220M

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
22nH
Operating current
1.4A
Resistance
0.162Ω
Tolerance
±20%
Resonant frequency
14MHz
Body dimensions
6x2.8mm
Q factor
18
Test frequency
0.1MHz
Saturation current
1.3A
Operating temperature
-40...125°C
Gross weight0.91 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRN6028220M
0 in TME stock
Net price for quantities from 368 pcs - 0.23 USDGross price for quantities from 368 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 368.
Multiplicity: 1.