+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SRN6045-3R3Y

Inductor: wire; SMD; 3.3uH; Ioper: 3.2A; R: 30.2mΩ; ±30%; 6x6x4.5mm

Manufacturer: BOURNS

Manufacturer part number:
SRN6045-3R3Y
TME Symbol:
SRN6045-3R3Y

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
3.3µH
Operating current
3.2A
Resistance
30.2mΩ
Tolerance
±30%
Body dimensions
6x6x4.5mm
Saturation current
5A
Operating temperature
-40...125°C
Gross weight0.626 g
Certificates
See other products in this category: Inductors BOURNS,
*
SRN6045-3R3Y
823 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs