+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS-5-800MA-BK

Fuse: fuse; 0.8A; 250VAC; time-lag; TE5; SS-5; bag

Manufacturer: EATON/BUSSMANN

Manufacturer part number:
SS-5-800MA-BK

Alternative designations: SS-5-800MA-BK

TME Symbol:
SS-5-800MA-BK

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse
fuse
Kind of fuse
miniature
Current rating
0.8A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
TE5
Manufacturer series
SS-5
Breaking capacity
35A
Max voltage drop
111mV
Energy I2t
4.21A2s
Resistance
118mΩ
Kind of package
bag
Gross weight0.46 g
Certificates
See other products in this category: Fuses TE5 EATON/BUSSMANN,
See other products from this series.:
*
SS-5-800MA-BK
0 in TME stock
Net price for quantities from 200 pcs - 1.84 USDGross price for quantities from 200 pcs - 1.84 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.