+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS-5FH-3-15A-AP

Fuse: fuse; 3.15A; 350VAC; 150VDC; quick blow; TE5; SS-5FH


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
SS-5FH-3-15A-AP

Alternative designations: SS-5FH-3.15A-AP

TME Symbol:
SS-5FH-3-15A-AP

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse
fuse
Kind of fuse
miniature
Current rating
3.15A
Rated voltage
150V DC/350V AC
Fuse characteristics
quick blow
Fuse size
TE5
Manufacturer series
SS-5FH
Max voltage drop
168mV
Energy I2t
22.5A2s
Power dissipation
675mW
Resistance
31.5mΩ
Kind of package
Ammo Pack
Gross weight363.2 g
Certificates
See other products in this category: Fuses TE5 EATON/BUSSMANN,
See other products from this series.:
*
SS-5FH-3-15A-AP
0 in TME stock
Net price for quantities from 1000 pcs - 1.53 USDGross price for quantities from 1000 pcs - 1.53 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.