+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON/BUSSMANN
Alternative designations: SS-5H-3.15A-APH
Manufacturer | EATON/BUSSMANN | |
Type of fuse | fuse | |
Kind of fuse | miniature | |
Current rating | 3.15A | |
Rated voltage | 300V AC | |
Fuse characteristics | time-lag | |
Fuse size | TE5 | |
Manufacturer series | SS-5H | |
Breaking capacity | 100A | |
Max voltage drop | 62.5mV | |
Energy I2t | 67A2s | |
Resistance | 17.5mΩ | |
Kind of package | Ammo Pack |