+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSD10-1283SG

Solid State Drive; 128GB; SATA 2.5"; 3D TLC NAND; SATA 3.2


Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
SSD10-1283SG

Alternative designations: SSD10-1283CG

TME Symbol:
SSD10-1283SG

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of data storage device
Solid State Drive
Memory capacity
128GB
Connection
SATA 2.5"
Kind of memory
3D TLC NAND
Technology
SATA 3.2
Operating temperature
0...70°C
Gross weight41.64 g
Certificates
See other products in this category: Mass Storage GOODRAM INDUSTRIAL,
*
SSD10-1283SG
0 in TME stock
Net price for quantities from 1 pcs - 112.07 USDGross price for quantities from 1 pcs - 112.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.