+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSD10-1T03SG

Solid State Drive; 1024GB; SATA 2.5"; 3D TLC NAND; SATA 3.2


Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
SSD10-1T03SG
TME Symbol:
SSD10-1T03SG

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of data storage device
Solid State Drive
Memory capacity
1TB
Connection
SATA 2.5"
Kind of memory
3D TLC NAND
Technology
SATA 3.2
Operating temperature
0...70°C
Gross weight32.6 g
Certificates
See other products in this category: Mass Storage GOODRAM INDUSTRIAL,
*
SSD10-1T03SG
4 in TME stock
Net price for quantities from 1 pcs - 222.44 USDGross price for quantities from 1 pcs - 222.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.