+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSD10-2563DG

Solid State Drive; 256GB; SATA 2.5"; 3D TLC NAND; SATA 3.2


Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
SSD10-2563DG
TME Symbol:
SSD10-2563DG

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of data storage device
Solid State Drive
Memory capacity
256GB
Connection
SATA 2.5"
Kind of memory
3D TLC NAND
Technology
SATA 3.2
Operating temperature
-40...85°C
Gross weight49.23 g
Certificates
See other products in this category: Mass Storage GOODRAM INDUSTRIAL,
*
SSD10-2563DG
1 in TME stock
Net price for quantities from 1 pcs - 290.71 USDGross price for quantities from 1 pcs - 290.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.