+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSD10-2563SG

Solid State Drive; 256GB; SATA 2.5"; 3D TLC NAND; SATA 3.2


Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
SSD10-2563SG

Alternative designations: SSD10-2563CG

TME Symbol:
SSD10-2563SG

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of data storage device
Solid State Drive
Memory capacity
256GB
Connection
SATA 2.5"
Kind of memory
3D TLC NAND
Technology
SATA 3.2
Operating temperature
0...70°C
Gross weight35.5 g
Certificates
See other products in this category: Mass Storage GOODRAM INDUSTRIAL,
*
SSD10-2563SG
0 in TME stock
Net price for quantities from 1 pcs - 78.75 USDGross price for quantities from 1 pcs - 78.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.