+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSD40-1283SG

Solid State Drive; 128GB; mSATA; 3D TLC NAND; SATA 3.2; 0÷70°C


Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
SSD40-1283SG

Alternative designations: SSD40-1283CG

TME Symbol:
SSD40-1283SG

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of data storage device
Solid State Drive
Memory capacity
128GB
Connection
mSATA
Kind of memory
3D TLC NAND
Technology
SATA 3.2
Operating temperature
0...70°C
Gross weight7.5 g
Certificates
See other products in this category: Mass Storage GOODRAM INDUSTRIAL,
*
SSD40-1283SG
6 in TME stock
Net price for quantities from 1 pcs - 129.81 USDGross price for quantities from 1 pcs - 129.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.