+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSL-LX20465GD

LED; green; 2mm; 10mcd; 70°; Front: flat; Pitch: 2.54mm; tower; THT

Manufacturer: LUMEX

Manufacturer part number:
SSL-LX20465GD
TME Symbol:
SSL-LX20465GD

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
green
LED diameter
2mm
Luminosity
10mcd
Viewing angle
70°
Front
flat
Wavelength
565nm
LED lens
diffused, green
LED current
20mA
Terminal pitch
2.54mm
Shape
tower
Number of terminals
2
Mounting
THT
Operating voltage
2.2...2.6V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs - others LUMEX,
*
SSL-LX20465GD
0 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.10 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
Net price for quantities from 25000 pcs - 0.09 USDGross price for quantities from 25000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.