+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSL-LX20465ID

LED; red; 2mm; 25mcd; 70°; Front: flat; Pitch: 2.54mm; tower; THT


Manufacturer: LUMEX

Manufacturer part number:
SSL-LX20465ID
TME Symbol:
SSL-LX20465ID

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
red
LED diameter
2mm
Luminosity
25mcd
Viewing angle
70°
Front
flat
Wavelength
635nm
LED lens
diffused, red
LED current
20mA
Terminal pitch
2.54mm
Shape
tower
Number of terminals
2
Mounting
THT
Operating voltage
2...2.5V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs - others LUMEX,
*
SSL-LX20465ID
8400 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs