+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSL-LX3044LID

LED; red; 2.9mm; 30mcd; 60°; Front: convex; 2÷2.5VDC; No.of term: 2


Manufacturer: LUMEX

Manufacturer part number:
SSL-LX3044LID
TME Symbol:
SSL-LX3044LID

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
red
LED diameter
2.9mm
Luminosity
30mcd
Viewing angle
60°
Wavelength
635nm
LED lens
diffused, red
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.5V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Maximum power
105mW
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round LUMEX,
*
SSL-LX3044LID
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 3 000.
Multiplicity: 1 000.
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
Packaging method by the manufacturer:Bag = 1 000 pcs