+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSL-LX3044UEGC

LED; green; 2.9mm; 5800mcd; 30°; Front: convex; 3.2÷3.8VDC; -40÷85°C

Manufacturer: LUMEX

Manufacturer part number:
SSL-LX3044UEGC
TME Symbol:
SSL-LX3044UEGC

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
green
LED diameter
2.9mm
Luminosity
5800mcd
Viewing angle
30°
Wavelength
502nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3.2...3.8V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Maximum power
95mW
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round LUMEX,
*
SSL-LX3044UEGC
1000 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs