+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSL-LX5093GD-12V

LED; green; 5mm; 20mcd; 60°; Front: convex; 12÷14VDC; No.of term: 2


Manufacturer: LUMEX

Manufacturer part number:
SSL-LX5093GD-12V
TME Symbol:
SSL-LX5093GD-12V

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
green
LED diameter
5mm
Luminosity
20mcd
Viewing angle
60°
Wavelength
565nm
LED lens
diffused, green
Mounting
THT
Front
convex
Operating voltage
12...14V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Maximum power
310mW
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round LUMEX,
*
SSL-LX5093GD-12V
0 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 30 pcs - 0.43 USDGross price for quantities from 30 pcs - 0.43 USD
Net price for quantities from 60 pcs - 0.39 USDGross price for quantities from 60 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 120 pcs - 0.35 USDGross price for quantities from 120 pcs - 0.35 USD
Net price for quantities from 300 pcs - 0.32 USDGross price for quantities from 300 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 5000 pcs - 0.24 USDGross price for quantities from 5000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.