+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSL-LX5093HD-5V

LED; red; 5mm; 3mcd; 60°; Front: convex; 5÷7VDC; No.of term: 2; 310mW

Manufacturer: LUMEX

Manufacturer part number:
SSL-LX5093HD-5V
TME Symbol:
SSL-LX5093HD-5V

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
3mcd
Viewing angle
60°
Wavelength
700nm
LED lens
diffused, red
Mounting
THT
Front
convex
Operating voltage
5...7V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-40...85°C
Maximum power
310mW
Gross weight0.297 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round LUMEX,
*
SSL-LX5093HD-5V
1533 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs