+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUMEX | |
Type of diode | LED | |
LED colour | red | |
LED diameter | 5mm | |
Luminosity | 2.5cd | |
Viewing angle | 20° | |
Wavelength | 660nm | |
LED lens | transparent | |
LED current | 20mA | |
Mounting | THT | |
Front | convex |