+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSL12-P2FP0-M00001

Connector: PCB-cable/PCB; LED Light; plug; female; SSL 1.2; PIN: 2


Manufacturer: AMPHENOL LTW

Manufacturer part number:
SSL12-P2FP0-M00001
TME Symbol:
SSL12-P2FP0-M00001

Specification

Manufacturer
AMPHENOL LTW
Type of connector
PCB-cable/PCB
Connectors application
LED Light
Connector
plug
Kind of connector
female
Manufacturer series
SSL 1.2
Number of pins
2
IP rating
IP68
Spatial orientation
straight
Mechanical mounting
for cable
Maximum current
5A
Max. voltage
250V
Connector variant
w/o contacts
Operating temperature
-40...105°C
Gross weight0.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED connectors AMPHENOL LTW,
See other products from this series.:
*
SSL12-P2FP0-M00001
0 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 30 pcs - 0.74 USDGross price for quantities from 30 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 250 pcs - 0.66 USDGross price for quantities from 250 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
Net price for quantities from 2500 pcs - 0.54 USDGross price for quantities from 2500 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs