+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LS ELECTRIC | |
Type of automation module | softstart | |
Mounting | for DIN rail mounting | |
Additional functions | integrated by-pass | |
Electrical connection | screw terminals | |
Operating temperature | -10...60°C | |
Control voltage | 110...240V AC, 380...440V AC | |
Max motor power | 110kW | |
IP rating | IP20 | |
Rated continuous current | 250A |