+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR21NV-M031900

Inductor: wire; THT; 190mH; 300mA; R: 2.9Ω; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSR21NV-M031900
TME Symbol:
SSR21NV-M031900

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
190mH
Operating current
0.3A
Resistance
2.9Ω
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight13.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSR21NV-M031900
116 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 90 pcs - 1.48 USDGross price for quantities from 90 pcs - 1.48 USD
Net price for quantities from 180 pcs - 1.40 USDGross price for quantities from 180 pcs - 1.40 USD
Net price for quantities from 270 pcs - 1.36 USDGross price for quantities from 270 pcs - 1.36 USD
Net price for quantities from 450 pcs - 1.32 USDGross price for quantities from 450 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 90 pcs