+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST-002/R

Terminal: flat; 2.8mm; 0.5mm; female; 0.5÷1mm2; crimped; for cable


Manufacturer: NINIGI

Manufacturer part number:
ST-002/R
TME Symbol:
ST-002/R

Specification

Manufacturer
NINIGI
Type of terminal
flat
Width
2.8mm
Thickness
0.5mm
Kind of terminal
female
Wire cross-section
0.5...1mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Colour
red
Gross weight0.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Insulated terminals NINIGI,
*
ST-002/R
27303 in TME stock
Net price for quantities from 20 pcs - 0.07 USDGross price for quantities from 20 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 3500 pcs - 0.03 USDGross price for quantities from 3500 pcs - 0.03 USD
Net price for quantities from 10500 pcs - 0.02 USDGross price for quantities from 10500 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsCardboard = 3 500 pcsCardboard = 28 000 pcs