+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST-012/R

Terminal: flat; 4.8mm; 0.5mm; female; 0.5÷1mm2; crimped; for cable


Manufacturer: NINIGI

Manufacturer part number:
ST-012/R
TME Symbol:
ST-012/R

Specification

Manufacturer
NINIGI
Type of terminal
flat
Width
4.8mm
Thickness
0.5mm
Kind of terminal
female
Wire cross-section
0.5...1mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Colour
red
Gross weight0.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Insulated terminals NINIGI,
*
ST-012/R
14380 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2200 pcs - 0.04 USDGross price for quantities from 2200 pcs - 0.04 USD
Net price for quantities from 8800 pcs - 0.03 USDGross price for quantities from 8800 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsCardboard = 2 200 pcsCardboard = 17 600 pcs