+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02040016

Socket: 12-angles; socket spanner,with joint; 16mm; 3/8"; steel

Manufacturer: STAHLWILLE

Manufacturer part number:
02040016

Alternative designations: 02 04 00 16

TME Symbol:
ST-02040016

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner, with joint
Spanner size
16mm
Holder socket size - inch
3/8"
Socket length
51.5mm
Material
steel
Manufacturer series
47
Plating material
chromium
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight60 g
EAN code4018754002528
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
02040016
0 in TME stock
Net price for quantities from 1 pcs - 46.74 USDGross price for quantities from 1 pcs - 46.74 USD
Net price for quantities from 3 pcs - 45.07 USDGross price for quantities from 3 pcs - 45.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.