+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02261208

Socket: SPLINE-bit; XZN M8; 3/8"; chromium steel; 120mm

Manufacturer: STAHLWILLE

Manufacturer part number:
02261208

Alternative designations: 02 26 12 08

TME Symbol:
ST-02261208

Specification

Manufacturer
STAHLWILLE
Type of socket
SPLINE - bit
Bit size
XZN M8
Holder socket size - inch
3/8"
Material
chromium steel
Plating material
chromium
Length
120mm
Gross weight80 g
EAN code4018754003631
See other products in this category: Socket Wrenches STAHLWILLE,
*
02261208
0 in TME stock
Net price for quantities from 1 pcs - 14.37 USDGross price for quantities from 1 pcs - 14.37 USD
Net price for quantities from 5 pcs - 13.85 USDGross price for quantities from 5 pcs - 13.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.