+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02261210

Socket: SPLINE-bit; XZN M10; 3/8"; chromium steel; 120mm


Manufacturer: STAHLWILLE

Manufacturer part number:
02261210

Alternative designations: 02 26 12 10

TME Symbol:
ST-02261210

Specification

Manufacturer
STAHLWILLE
Type of socket
SPLINE - bit
Bit size
XZN M10
Holder socket size - inch
3/8"
Material
chromium steel
Plating material
chromium
Length
120mm
Gross weight106 g
EAN code4018754003648
See other products in this category: Socket Wrenches STAHLWILLE,
*
02261210
0 in TME stock
Net price for quantities from 1 pcs - 15.26 USDGross price for quantities from 1 pcs - 15.26 USD
Net price for quantities from 5 pcs - 14.72 USDGross price for quantities from 5 pcs - 14.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.