+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02380011

Socket: 12-angles; insulated,socket spanner; 11mm; 3/8"; steel


Manufacturer: STAHLWILLE

Manufacturer part number:
02380011

Alternative designations: 02 38 00 11

TME Symbol:
ST-02380011

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
insulated, socket spanner
Spanner size
11mm
Holder socket size - inch
3/8"
Socket length
45mm
Material
steel
Manufacturer series
12171 VDE
Plating material
chromium
Version
insulated
Conform to the norm
IEC 60900 VDE
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight30 g
EAN code4018754253494
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
02380011
0 in TME stock
Net price for quantities from 1 pcs - 19.30 USDGross price for quantities from 1 pcs - 19.30 USD
Net price for quantities from 3 pcs - 18.61 USDGross price for quantities from 3 pcs - 18.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.