+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02380016

Socket: 12-angles; insulated,socket spanner; 16mm; 3/8"; steel


Manufacturer: STAHLWILLE

Manufacturer part number:
02380016

Alternative designations: 02 38 00 16

TME Symbol:
ST-02380016

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
insulated, socket spanner
Spanner size
16mm
Holder socket size - inch
3/8"
Socket length
49mm
Material
steel
Manufacturer series
12171 VDE
Plating material
chromium
Version
insulated
Conform to the norm
IEC 60900 VDE
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight60 g
EAN code4018754253531
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
02380016
0 in TME stock
Net price for quantities from 1 pcs - 19.52 USDGross price for quantities from 1 pcs - 19.52 USD
Net price for quantities from 3 pcs - 18.83 USDGross price for quantities from 3 pcs - 18.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.