+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST-030/R

Terminal: flat; 6.3mm; 0.8mm; male; 0.5÷1mm2; crimped; for cable


Manufacturer: NINIGI

Manufacturer part number:
ST-030/R
TME Symbol:
ST-030/R

Specification

Manufacturer
NINIGI
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Wire cross-section
0.5...1mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Colour
red
Gross weight0.595 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Insulated terminals NINIGI,
*
ST-030/R
0 in TME stock
Net price for quantities from 20 pcs - 0.09 USDGross price for quantities from 20 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 3500 pcs - 0.04 USDGross price for quantities from 3500 pcs - 0.04 USD
Net price for quantities from 10500 pcs - 0.03 USDGross price for quantities from 10500 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsCardboard = 3 500 pcsCardboard = 28 000 pcs