+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03261408

Socket: SPLINE-bit; XZN M8; 1/2"; chromium steel; 140mm

Manufacturer: STAHLWILLE

Manufacturer part number:
03261408

Alternative designations: 03 26 14 08

TME Symbol:
ST-03261408

Specification

Manufacturer
STAHLWILLE
Type of socket
SPLINE - bit
Bit size
XZN M8
Holder socket size - inch
1/2"
Material
chromium steel
Plating material
chromium
Length
140mm
Gross weight110 g
EAN code4018754007219
See other products in this category: Socket Wrenches STAHLWILLE,
*
03261408
0 in TME stock
Net price for quantities from 1 pcs - 13.39 USDGross price for quantities from 1 pcs - 13.39 USD
Net price for quantities from 5 pcs - 12.91 USDGross price for quantities from 5 pcs - 12.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.