+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03261412

Socket: SPLINE-bit; XZN M12; 1/2"; chromium steel; 140mm


Manufacturer: STAHLWILLE

Manufacturer part number:
03261412

Alternative designations: 03 26 14 12

TME Symbol:
ST-03261412

Specification

Manufacturer
STAHLWILLE
Type of socket
SPLINE - bit
Bit size
XZN M12
Holder socket size - inch
1/2"
Material
chromium steel
Plating material
chromium
Length
140mm
Gross weight160 g
EAN code4018754007233
See other products in this category: Socket Wrenches STAHLWILLE,
*
03261412
0 in TME stock
Net price for quantities from 1 pcs - 19.19 USDGross price for quantities from 1 pcs - 19.19 USD
Net price for quantities from 5 pcs - 18.50 USDGross price for quantities from 5 pcs - 18.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.