+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03261414

Socket: SPLINE-bit; XZN M14; 1/2"; chromium steel; 140mm


Manufacturer: STAHLWILLE

Manufacturer part number:
03261414

Alternative designations: 03 26 14 14

TME Symbol:
ST-03261414

Specification

Manufacturer
STAHLWILLE
Type of socket
SPLINE - bit
Bit size
XZN M14
Holder socket size - inch
1/2"
Material
chromium steel
Plating material
chromium
Length
140mm
Gross weight230 g
EAN code4018754132232
See other products in this category: Socket Wrenches STAHLWILLE,
*
03261414
0 in TME stock
Net price for quantities from 1 pcs - 20.20 USDGross price for quantities from 1 pcs - 20.20 USD
Net price for quantities from 3 pcs - 19.48 USDGross price for quantities from 3 pcs - 19.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.