+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of tip | butt splice | |
Ferrule variant | insulated | |
Contact material | brass | |
Wire cross-section | 1.5...2.5mm2 | |
Contact plating | tinned | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Colour | blue | |
Maximum current | 15A |