+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST-065/B

Tip: butt splice; insulated; brass; 1.5÷2.5mm2; tinned; crimped


Manufacturer: NINIGI

Manufacturer part number:
ST-065/B
TME Symbol:
ST-065/B

Specification

Manufacturer
NINIGI
Type of tip
butt splice
Ferrule variant
insulated
Contact material
brass
Wire cross-section
1.5...2.5mm2
Contact plating
tinned
Electrical mounting
crimped
Mechanical mounting
for cable
Colour
blue
Maximum current
27A
Gross weight1.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bootlace ferrule and butt splice NINIGI,
*
ST-065/B
14170 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1500 pcs - 0.09 USDGross price for quantities from 1500 pcs - 0.09 USD
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 500 pcsCardboard = 12 000 pcs