+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08130009

Screwdriver bit; Torx®; T9; 1/4"; Overall len: 25mm

Manufacturer: STAHLWILLE

Manufacturer part number:
08130009

Alternative designations: 08 13 00 09

TME Symbol:
ST-08130009

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
T9
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight4.35 g
EAN code4018754011247
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08130009
0 in TME stock
Net price for quantities from 1 pcs - 3.50 USDGross price for quantities from 1 pcs - 3.50 USD
Net price for quantities from 3 pcs - 3.38 USDGross price for quantities from 3 pcs - 3.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.