+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST-081/R

Tip: ring; M4; Ø: 4.3mm; 0.5÷1mm2; crimped; for cable; insulated


Manufacturer: NINIGI

Manufacturer part number:
ST-081/R
TME Symbol:
ST-081/R

Specification

Manufacturer
NINIGI
Type of tip
ring
Hole for screw
M4
Ring inside diameter
4.3mm
Wire cross-section
0.5...1mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
copper
Gross weight0.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Insulated terminals NINIGI,
*
ST-081/R
69292 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 3500 pcs - 0.04 USDGross price for quantities from 3500 pcs - 0.04 USD
Net price for quantities from 10500 pcs - 0.04 USDGross price for quantities from 10500 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 3 500 pcsCardboard = 28 000 pcs