+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST-082/R

Tip: ring; M5; Ø: 5.3mm; 0.5÷1mm2; crimped; for cable; insulated

Manufacturer: NINIGI

Manufacturer part number:
ST-082/R
TME Symbol:
ST-082/R

Specification

Manufacturer
NINIGI
Type of tip
ring
Hole for screw
M5
Ring inside diameter
5.3mm
Wire cross-section
0.5...1mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
red
Contact material
copper
Gross weight0.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Insulated terminals NINIGI,
*
ST-082/R
9525 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 9000 pcs - 0.04 USDGross price for quantities from 9000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 3 000 pcsCardboard = 24 000 pcs